FESTO 11973 SCN-PK-4 nipple Fastener Pipe Diameter 6 mm 1pc

MPN
11973
Brand
Festo
EAN-13
4052568021382
Order Code
03-1333
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £9.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Festo Nipple Fastener 11973 SCN-PK-4 is a pneumatic connector designed for 6 mm pipe diameters. It features reliable fastening for secure connections in pneumatic applications. Typically used in automation and industrial systems, this component ensures efficient air flow and connections.
Type Nipple fastener
Material Aluminium
Max. ambient temperature 60°C
Max. operating pressure 10bar
Min. ambient temperature 0°C
Min. operating pressure -0.95bar
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]
Pipe Ø 6mm

Reviews

Be the first to submit a review

Trustpilot