FESTO 10352 Exhaust air choke aluminium 10 bar with silencer 1pc

MPN
10352
Brand
FESTO
EAN-13
4052568002190
Order Code
03-1325
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £18.30 £18.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Festo's exhaust air choke 10352, made from aluminium wrought alloy, is designed to regulate air flow with a pressure capacity of up to 10 bar. This component, identified by model number GRE-1/4, is engineered for precision in pneumatic systems. It is typically used in applications requiring controlled exhaust of air pressure, enhancing efficiency and safety.
Type Exhaust air choke
Material Aluminium wrought alloy
Max Operating Pressure 10bar
Maximum Temperature +70°C
Min. temperature -10°C
Operating medium Compressed air according to ISO 8573-1:2010 [7:-:-]

Reviews

Be the first to submit a review

Trustpilot