FerdyF. 1973 Mechanics Gloves: Faux Leather Cut Protection XL Red/Yellow

Image Representative of Range

FerdyF. 1973 Mechanics Gloves: Faux Leather Cut Protection XL Red/Yellow

MPN
1973
Brand
FerdyF.
EAN-13
4005781197334
Order Code
09-1442
Country of Origin
China
View Full Product Range (4)

Discontinued


FerdyF. Mechanics 1973 gloves are crafted from faux leather and spandex for flexibility and durability. These XL-sized Foresters gauntlet gloves provide thermal protection and meet the EN 388:2016 standard. Ideal for forestry, they ensure safety and efficiency in demanding work environments.
Size XL, 10
Colour Red, Yellow, Black, Silver
Type Foresters gauntlet
Material (back of the hand) Spandex
Material (palm) Faux leather
Standards EN 388:2016

Trustpilot