FerdyF. 1973 Gauntlet Gloves Large Red/Yellow Cut Protection KWF-Tested

Image Representative of Range

FerdyF. 1973 Gauntlet Gloves Large Red/Yellow Cut Protection KWF-Tested

MPN
1973
Brand
FerdyF.
EAN-13
4005781197327
Order Code
09-1441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.75 £26.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

FerdyF. Mechanics gloves are made from faux leather and spandex, providing flexibility and durability. These protective gloves, size L, offer thermal protection, making them suitable for foresters and general workplace use. The product meets the EN 388:2016 standard for safety, ensuring reliable performance in various applications.
Size L, 9
Colour Red, Yellow, Black, Silver
Type Foresters gauntlet
Material (back of the hand) Spandex
Material (palm) Faux leather
Standards EN 388:2016

Reviews

Be the first to submit a review

Trustpilot