Fellowes 0009901 Lotus Sit-Stand Workstation 432mm Height Range White

MPN
0009901
Brand
Fellowes
EAN-13
0043859718900
Order Code
20-9807
  • Free UK shipping available
Qty Unit Price (Inc VAT)
1+ £626.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Fellowes Sit Stand Desk Riser - Lotus Height Adjustable Sit Stand Desk Converter with Cable Management - No Assembly Required - Max Weight 15.8KG - White. Product colour: White, Maximum weight capacity: 15.8 kg, Mounting type: Freestanding. Height adjustment range: 10 - 442 mm. Width: 831.9 mm, Depth: 616 mm, Height: 139.7 mm. Country of origin: China, Products per master (outer) case: 1 pc(s)
Type Workstation
Colour White

Reviews

Be the first to submit a review

Trustpilot