Felco CP Multi-purpose Trimmer Bypass for Precise Cutting of Various Materials

Image Representative of Range

Felco CP Multi-purpose Trimmer Bypass for Precise Cutting of Various Materials

MPN
CP
Brand
Felco
EAN-13
0783929200026
Order Code
11-8543
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.32 £40.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Felco manufactures the CP Multi-purpose trimmer, featuring a bypass design for precise cutting. This tool is ideal for pruning and trimming various materials with ease and efficiency. The trimmer is commonly used in gardening, landscaping, and general maintenance tasks.
Type Multi-purpose trimmer
Cut width 2mm
Cutting mechanism Bypass
Length 205mm
Weight 290g

Reviews

Be the first to submit a review

Trustpilot