Felco 310 Vine Pruner 185mm Bypass Shears, Long, Fluted Blades

Image Representative of Range

Felco 310 Vine Pruner 185mm Bypass Shears, Long, Fluted Blades

MPN
310
Brand
Felco
EAN-13
0783929100388
Order Code
11-8542
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Felco manufactures the 310 Vine pruner, a precise bypass tool measuring 185 mm. Designed for pruning, the pruner is ideal for use on vines. Its durable construction ensures reliability in horticultural tasks.
Type Vine pruner
Cut width 10mm
Cutting mechanism Bypass
Length 185mm
Weight 110g

Reviews

Be the first to submit a review

Trustpilot