Felco 31 Anvil Pruning Shears 210mm

Image Representative of Range

Felco 31 Anvil Pruning Shears 210mm

MPN
31
Brand
Felco
EAN-13
0783929100579
Order Code
11-8541
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £52.79 £44.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Felco is known for its robust AMBOSS-SCHERE FELCO 31 pruner, featuring an anvil design for precision and ease of use. It is ideal for cutting hard, dry wood, making it a valuable tool for gardening and horticultural applications. The pruner's durable construction ensures long-lasting performance and reliability.
Type Pruner
Cut width 25mm
Cutting mechanism Anvil
Length 210mm
Weight 225g

Reviews

Be the first to submit a review

Trustpilot