Felco 210A-60 Lopper: Aluminium Handles Steel Blade Ergonomic Design

MPN
210A-60
Brand
Felco
EAN-13
0783929100548
Order Code
09-1339
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £115.49 £98.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Felco 210A-60 Lopper is a robust two-hand pruner designed for precision and ease of use. Manufactured by Felco, it features durable, high-quality blades suited for heavy-duty garden tasks. This lopper is ideal for trimming branches and maintaining shrubs or trees.
Type Loppers
Length 60cm
Weight 795g

Reviews

Be the first to submit a review

Trustpilot