Fein Saw Blades Saw blade set 615564

Fein Brand: Fein
The Fein saw blade sets, designed for various cutting tasks including hard and soft metals and marine applications, showcase the manufacturer's commitment to providing versatile and reliable tools.
Description Image Product Buy Pricing (Ex VAT) Rack size Tool Holder Type
Fein 35222967020 Starlock Metal Saw Blade Set for Hard/Soft Metals
Fein 35222967020 Starlock Metal Saw Blade Set for Hard/Soft Metals
Standard range
Order code: 03-1094
MPN: 35222967020

Despatched within 4 working days - 32 in stock
1+ £53.94
Price per unit Ex VAT
483 mm (19") SL Saw blade set
Fein 35222967260 Marine Saw Blade Set 7-Piece StarlockPlus/Max
Fein 35222967260 Marine Saw Blade Set 7-Piece StarlockPlus/Max
Extended range
Order code: 03-1109
MPN: 35222967260

Back order - 1 availableBack-order availability date - 04/11/2026
1+ £90.99
Price per unit Ex VAT
SLP Saw blade set

Trustpilot