Fein 92032060000 Dustex 35 MX AC Wet/Dry Vacuum 1380W 35L Automatic Filter

Image Representative of Range

Fein 92032060000 Dustex 35 MX AC Wet/Dry Vacuum 1380W 35L Automatic Filter

MPN
92032060000
Brand
Fein
EAN-13
4014586883069
Order Code
11-8538
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £963.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 17/07/2026

The Fein Dustex 35 MX AC is a powerful wet/dry vacuum cleaner with a 1380-watt motor and a 35-litre capacity, featuring automatic filter cleaning. Certified for Class M dust extraction, it is ideal for both construction and workshop environments. This robust vac effectively handles both wet and dry debris, ensuring efficient and versatile cleaning.
Type Wet/dry vacuum cleaner
Capacity 35l
Cable Length 7.5m
Material (container) Plastic
Max. air volume 4320l/min
Operating Voltage 230V
Power consumption (P1) 1380W
Power socket Yes
Weight 14.1kg

Reviews

Be the first to submit a review

Trustpilot