Fein 71132461000 ABS 18 Q AS Cordless Drill 18V Brushless w/o Battery

MPN
71132461000
Brand
Fein
EAN-13
4014586898872
Order Code
03-1217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £242.12 £223.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fein ABS 18 Q AS is a cordless drill designed for professional use. It features a brushless motor for increased efficiency and is sold without a battery or charger. This power tool is ideal for various drilling and screwdriving tasks across construction and workshop environments.
Voltage 18V
Type Cordless drill
Chuck Size 1,5 - 13mm
Idle speed (details) (1st/2nd Gear)0 - 450/2000 U/min
Max. drill diameter Wood/Steel 50,13 Vmm
Max. Torque (soft/hard) 38/60Nm
Number of Batteries 0
Torque levels 22+1
Transmission type 2-speed
Weight 1.4kg

Reviews

Be the first to submit a review

Trustpilot