Fein 63717234010 Router Sandpaper Hook-and-Loop 60 Grit Dia115mm 12 pieces

Image Representative of Range

Fein 63717234010 Router Sandpaper Hook-and-Loop 60 Grit Dia115mm 12 pieces

MPN
63717234010
Brand
Fein
EAN-13
4014586329604
Order Code
11-8488
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Fein's 63717234010 router sandpaper is hook-and-loop backed with punched grit size 60, designed for effective sanding tasks. It features a diameter of 115 mm and is suitable for use with various grinding equipment. Typical applications include smoothing and finishing surfaces in woodworking and metalworking projects.
Type Router sandpaper
Grit Size 60
Diameter 115mm
Dim (Ø) 115mm
Total dimensions Ø 115mm
Uses Extremely hard surfaces such as varnishes (eg parquet paint) or metal

Reviews

Be the first to submit a review

Trustpilot