Fein 63717231020 Sanding Sheets Grit 180 Perforated Hook & Loop 16ct

Image Representative of Range

Fein 63717231020 Sanding Sheets Grit 180 Perforated Hook & Loop 16ct

MPN
63717231020
Brand
Fein
EAN-13
4014586317236
Order Code
11-8485
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fein manufactures the 63717231020 perforated sanding sheets, which are supplied in a pack of 16 units with a grit rating of 180. These sheets are ideal for use as grinder accessories in eccentric sanding applications. They are designed for effective grinding and finishing tasks on surfaces requiring smooth, detailed work.
Type Router sandpaper
Grit Size 180
Diameter 115mm
Dim (Ø) 115mm
Total dimensions Ø 115mm
Uses Wood/metal

Reviews

Be the first to submit a review

Trustpilot