Fein 63717179016 Delta Grinder Blade Grit 500 80mm 50pieces Unperforated

Image Representative of Range

Fein 63717179016 Delta Grinder Blade Grit 500 80mm 50pieces Unperforated

MPN
63717179016
Brand
Fein
EAN-13
4014586201375
Order Code
11-8470
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fein manufactures the 63717179016 Delta grinder blade, an unperforated grinding disc with a grit size of 500 and a width across corners of 80 mm. This product is part of their grinder accessories range and comes in a pack of 50 pieces. Ideal for sanding and grinding applications, it offers precision and smooth finishes in various projects.
Type Delta grinder blade
Grit Size 500
Total dimensions 80 x 80 x 80mm
Uses Aluminium rims, touch-up work in nibs, paint rollers, overspray on wood, plastic, metal etc.
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot