Fein 63717127019 Delta Blade Grit 320 80mm Pack of 50 for Metal/Wood

Image Representative of Range

Fein 63717127019 Delta Blade Grit 320 80mm Pack of 50 for Metal/Wood

MPN
63717127019
Brand
Fein
EAN-13
4014586183299
Order Code
11-8467
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £21.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Fein 63717127019 Delta grinder blade is a set of 50 unperforated sanding discs with a fine grit size of 320 and a width across corners of 80 mm. Manufactured by Fein, these grinding accessories are ideal for precision smoothing and finishing tasks. They are typically used in detailed grinding applications where a finer finish is required.
Type Delta grinder blade
Grit Size 320
Total dimensions 80 x 80 x 80mm
Uses Aluminium rims, touch-up work in nibs, paint rollers, overspray on wood, plastic, metal etc.
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot