Fein 63717111014 Delta Grinder Blade 80mm Grit 100 50 Pack

Image Representative of Range

Fein 63717111014 Delta Grinder Blade 80mm Grit 100 50 Pack

MPN
63717111014
Brand
Fein
EAN-13
4014586182971
Order Code
11-8457
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Fein manufactures the 63717111014 Delta grinder blade, which is a hook-and-loop-backed sanding disc. It features a punched grit size of 100 and measures 80 mm across the corners, offered in a pack of 50. This accessory is typically used in grinding and sanding applications.
Type Delta grinder blade
Grit Size 100
Compatible with (details) Fein Multimaster Sanding disks
Total dimensions 80 x 80 x 80mm
Uses Almost any surface
Width across corners 80mm

Reviews

Be the first to submit a review

Trustpilot