Fein 63502208220 E-Cut Bi-metal Plunge Saw Blades 65mm 3-Pack

Image Representative of Range

Fein 63502208220 E-Cut Bi-metal Plunge Saw Blades 65mm 3-Pack

MPN
63502208220
Brand
Fein
EAN-13
4014586387741
Order Code
11-8422
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £51.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fein's 63502208220 E-Cut Precision bi-metallic plunge saw blade is 65 mm and comes in a pack of three. It is a power tool accessory suitable for precise cutting tasks. Common applications include wood, plasterboard, and plastic materials.
Type Plunge saw blade
Material Bi-metallic
Saw blade length 50mm
Saw Blade Width 65mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot