Fein 63502205240 E-Cut Blade 35mm 10piece Bi-metal Wood/Plastic/Plaster

Image Representative of Range

Fein 63502205240 E-Cut Blade 35mm 10piece Bi-metal Wood/Plastic/Plaster

MPN
63502205240
Brand
Fein
EAN-13
4014586387529
Order Code
11-8420
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Was Unit Price (Ex VAT)
1+ £145.30 £125.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 16/11/2026

Fein's E-Cut Precision Bi-metallic Plunge saw blade 35 mm is designed for high precision cutting, featuring a robust bi-metal construction. This power tool accessory is ideal for making precise plunge cuts and is suitable for a variety of materials. The pack contains 10 pieces, ensuring durability and extended usability for demanding tasks.
Type Plunge saw blade
Compatible With MultiMaster
Material Bi-metallic
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot