Fein 63502205210 E-Cut Saw Blade 35mm Bi-Metal Precise Robust

Image Representative of Range

Fein 63502205210 E-Cut Saw Blade 35mm Bi-Metal Precise Robust

MPN
63502205210
Brand
Fein
EAN-13
4014586387499
Order Code
11-8417
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £21.06 £17.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Fein E-Cut Precision Bi-metallic Plunge saw blade, model 63502205210, is a high-quality power tool accessory featuring a 35 mm blade width. Its main attributes include bi-metallic construction for durability and precision cutting. This blade is typically used for detailed plunge cuts in wood, metal, and plastic materials.
Type Plunge saw blade
Compatible With MultiMaster
Material Bi-metallic
Rack size 483 mm (19")
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot