Fein 63502203220 E-Cut Plunge Blade 42mm 3 pieces Bi-Metal Long-Life

Image Representative of Range

Fein 63502203220 E-Cut Plunge Blade 42mm 3 pieces Bi-Metal Long-Life

MPN
63502203220
Brand
Fein
EAN-13
4014586387420
Order Code
11-8414
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £40.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Fein's E-Cut Long-Life bi-metallic plunge saw blade 42 mm is designed for durability and precision cutting. Ideal for wood, metal, and plastic applications, this power tool accessory offers enhanced performance. The package contains 3 high-quality plunge saw blades.
Type Plunge saw blade
Compatible With SuperCut
Material Bi-metallic
Saw blade length 78mm
Saw Blade Width 42mm
Tool Holder SLM

Reviews

Be the first to submit a review

Trustpilot