Fein 63502202210 E-Cut Plunge Saw Blade 42mm for Wood Plastic

Image Representative of Range

Fein 63502202210 E-Cut Plunge Saw Blade 42mm for Wood Plastic

MPN
63502202210
Brand
Fein
EAN-13
4014586387338
Order Code
11-8412
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

Fein's E-Cut Standard plunge saw blade, model number 63502202210, features a 42 mm cutting width. It is ideal for precision cuts and is commonly used in various woodworking applications. This power tool accessory is sold as a single piece and is identified by the codes 04014586387338 and 4014586387338.
Type Plunge saw blade
Compatible With SuperCut
Saw blade length 78mm
Saw Blade Width 42mm
Tool Holder SLM

Reviews

Be the first to submit a review

Trustpilot