Fein 63502184210 E-Cut Bi-metal Saw Blade 10mm for Wood & Plastic

Image Representative of Range

Fein 63502184210 E-Cut Bi-metal Saw Blade 10mm for Wood & Plastic

MPN
63502184210
Brand
Fein
EAN-13
4014586386935
Order Code
11-8403
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £14.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Fein 63502184210 E-Cut Long-Life Bi-metallic Plunge saw blade is a power tool accessory known for its durability and precision. This 10 mm blade is ideal for cutting through wood and metal, making it versatile for various renovation and construction projects. Its bi-metallic design enhances longevity, ensuring it can withstand heavy use.
Type Plunge saw blade
Material Bi-metallic
Rack size 483 mm (19")
Saw Blade Width 10mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot