Fein 63502157210 E-Cut Plunge Saw Blade 30mm Bi-metal for Metal/Plastic

Image Representative of Range

Fein 63502157210 E-Cut Plunge Saw Blade 30mm Bi-metal for Metal/Plastic

MPN
63502157210
Brand
Fein
EAN-13
4014586386614
Order Code
11-8380
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £15.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Fein 63502157210 E-Cut Fine bi-metallic plunge saw blade, measuring 30 mm, is a high-quality power tool accessory designed for precision cuts. Made by Fein, this durable blade is ideal for versatile applications, including wood, metal, and plastic. Typically used in renovation or construction projects, it provides clean and accurate cuts.
Type Plunge saw blade
Compatible With MultiMaster
Material Bi-metallic
Rack size 483 mm (19")
Saw blade length 50mm
Saw Blade Width 30mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot