Fein 63502133240 E-Cut Plunge Saw Blade 35mm 10pieces Fits Most Tools

Image Representative of Range

Fein 63502133240 E-Cut Plunge Saw Blade 35mm 10pieces Fits Most Tools

MPN
63502133240
Brand
Fein
EAN-13
4014586386348
Order Code
11-8368
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £98.30 £82.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Fein E-Cut Standard Plunge Saw Blade, model 63502133240, is a set of 35 mm blades designed for precision cutting. These power tool accessories are ideal for detailed plunge cuts in wood and plastic materials. The pack of 10 is suitable for both professional and DIY applications.
Type Plunge saw blade
Compatible With MultiMaster
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder #####SL

Reviews

Be the first to submit a review

Trustpilot