Fein 63502127210 E-Cut Precision Plunge Saw Blade 65mm Japan Toothing

Image Representative of Range

Fein 63502127210 E-Cut Precision Plunge Saw Blade 65mm Japan Toothing

MPN
63502127210
Brand
Fein
EAN-13
4014586386232
Order Code
11-8362
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £20.48 £17.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Fein's E-Cut Precision plunge saw blade, model 63502127210, measures 65 mm and is sold as a single piece. This power tool accessory is designed for clean and precise cuts, making it ideal for detailed woodworking tasks. Typical applications include making plunge cuts in wood, laminates, and other similar materials.
Type Plunge saw blade
Rack size 483 mm (19")
Saw blade length 50mm
Saw Blade Width 65mm
Tool Holder SLP

Reviews

Be the first to submit a review

Trustpilot