Fein 63502126240 E-Cut Precision Saw Blade 35mm 10pieces Fast Precise

Image Representative of Range

Fein 63502126240 E-Cut Precision Saw Blade 35mm 10pieces Fast Precise

MPN
63502126240
Brand
Fein
EAN-13
4014586386188
Order Code
11-8361
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £136.36 £115.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 13/11/2026

Fein's 63502126240 E-Cut Precision is a plunge saw blade measuring 35 mm in width. It is part of their power tool accessories, available in sets of 10. Ideal for precise cutting tasks, it's commonly used in woodworking and renovation projects.
Type Plunge saw blade
Compatible With MultiMaster
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder #####SL

Reviews

Be the first to submit a review

Trustpilot