Fein 63502126210 E-Cut Precision Saw Blade 35mm Fast Cut Starlock UK

Image Representative of Range

Fein 63502126210 E-Cut Precision Saw Blade 35mm Fast Cut Starlock UK

MPN
63502126210
Brand
Fein
EAN-13
4014586386157
Order Code
11-8359
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (37)
Qty Was Unit Price (Ex VAT)
1+ £19.29 £16.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fein's 63502126210 E-Cut Precision Plunge saw blade is a high-quality power tool accessory designed for precision cutting. Measuring 35 mm, it is perfect for making detailed cuts in wood and other materials. Typical applications include woodworking, carpentry, and renovation projects.
Type Plunge saw blade
Compatible With MultiMaster
Saw blade length 50mm
Saw Blade Width 35mm
Tool Holder SL

Reviews

Be the first to submit a review

Trustpilot