Fein 63134300051 HSS-Nova Tap Drill Bit Set 30mm Highly Durable

Image Representative of Range

Fein 63134300051 HSS-Nova Tap Drill Bit Set 30mm Highly Durable

MPN
63134300051
Brand
Fein
EAN-13
4014586614205
Order Code
11-8342
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £32.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

The Fein HSS-Nova 25 tap drill bit set is manufactured by Fein and features a 30 mm size. This drill attachment is ideal for accurately creating tap holes. It is typically used in metalworking and construction applications.
Type Tap drill bit set
Diameter 30mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot