Fein 63134290051 HSS-Nova 25 Tap Drill Bit Set 29mm Durable 1 piece

Image Representative of Range

Fein 63134290051 HSS-Nova 25 Tap Drill Bit Set 29mm Durable 1 piece

MPN
63134290051
Brand
Fein
EAN-13
4014586613970
Order Code
11-8341
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £30.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fein HSS-Nova 25 63134290051 tap drill bit set is a high-quality drill attachment designed for precise drilling. It features a 29 mm tap drill bit, making it suitable for creating threaded holes in various materials. This drill bit set is typically used in professional and industrial applications requiring accuracy and durability.
Type Tap drill bit set
Diameter 29mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot