Fein 63134260051 HSS-Nova Tap Drill Bit 26mm Durable 25mm Depth

Image Representative of Range

Fein 63134260051 HSS-Nova Tap Drill Bit 26mm Durable 25mm Depth

MPN
63134260051
Brand
Fein
EAN-13
4014586613703
Order Code
11-8340
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £33.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fein's HSS-Nova 25, model 63134260051, is a high-quality tap drill bit set designed for precision drilling. It features a 26 mm bit, ideal for creating accurate tapped holes in a variety of materials. This tool is commonly used in industrial and construction settings where reliable and precise drilling is required.
Type Tap drill bit set
Diameter 26mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot