Fein 63134250051 HSS-Nova Tap Drill Bit Set 25mm Durable 1 piece

Image Representative of Range

Fein 63134250051 HSS-Nova Tap Drill Bit Set 25mm Durable 1 piece

MPN
63134250051
Brand
Fein
EAN-13
4014586613611
Order Code
11-8339
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £28.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by Fein, the HSS-Nova 25 63134250051 Tap drill bit set includes a 25 mm bit, ideal for precision drilling tasks. Known for its durable construction, this attachment is perfect for professional and industrial use. Typically utilised in metalworking applications, it provides accurate and efficient performance.
Type Tap drill bit set
Diameter 25mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot