Fein 63134230051 HSS-Nova Tap Drill Bit Set 23mm 1 piece 25mm Depth

Image Representative of Range

Fein 63134230051 HSS-Nova Tap Drill Bit Set 23mm 1 piece 25mm Depth

MPN
63134230051
Brand
Fein
EAN-13
4014586613383
Order Code
11-8337
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £28.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 09/10/2026

Fein manufactures the HSS-Nova 25 tap drill bit set, model 63134230051, which includes a 23 mm bit, ideal for creating threads in pre-drilled holes. This precision tool is commonly used in metalworking and engineering applications for its durability and accuracy. Optimised for professional use, it complements Fein's robust range of drill attachments.
Type Tap drill bit set
Diameter 23mm
Overall Length 61mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot