Fein 63133279051 HSS-Nova 25 Tap Drill Bit Set 28mm Durable 1 piece

Image Representative of Range

Fein 63133279051 HSS-Nova 25 Tap Drill Bit Set 28mm Durable 1 piece

MPN
63133279051
Brand
Fein
EAN-13
4014586613901
Order Code
11-8324
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £31.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Fein HSS-Nova 25 63133279051 Tap drill bit set is a 28 mm drill attachment featuring high-speed steel construction for durability. It is ideal for precise tapping applications in both professional and DIY settings. This set typically includes one piece and is well-suited for creating accurate threaded holes in various materials.
Type Tap drill bit set
Diameter 28mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot