Fein 63133199063 HSS-Nova 25 Tap Drill Bit Set 20 mm 1 piece

Image Representative of Range

Fein 63133199063 HSS-Nova 25 Tap Drill Bit Set 20 mm 1 piece

MPN
63133199063
Brand
Fein
EAN-13
4014586612874
Order Code
11-8317
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £25.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Fein's HSS-Nova 25 63133199063 tap drill bit set features a 20 mm drill attachment. This high-speed steel set is ideal for precise metalworking applications. It is typically used by professionals for threading and tapping tasks.
Type Tap drill bit set
Diameter 20mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot