Fein 63133180051 HSS-Nova 25 Tap Drill Bit Set 18mm 1 piece

Image Representative of Range

Fein 63133180051 HSS-Nova 25 Tap Drill Bit Set 18mm 1 piece

MPN
63133180051
Brand
Fein
EAN-13
4014586612560
Order Code
11-8313
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £20.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Fein, the HSS-Nova 25 tap drill bit set includes an 18 mm drill attachment, part number 63133180051. This high-speed steel tool is designed for precision and durability. It is ideal for creating threaded holes in metalworking applications.
Type Tap drill bit set
Diameter 18mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot