Fein 63127114018 HM-Ultra 35 Drill Bit Set 40mm High Durability

Image Representative of Range

Fein 63127114018 HM-Ultra 35 Drill Bit Set 40mm High Durability

MPN
63127114018
Brand
Fein
EAN-13
4014586240275
Order Code
11-8302
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £60.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Fein's HM-Ultra 35 QuickIN is a 40 mm tap drill bit set, designed for precision drilling. It features high-quality materials for durability and optimal performance. This drill attachment is typically used in metalworking and manufacturing applications.
Type Tap drill bit set
Diameter 40mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot