Fein 63127106016 HM-Ultra Tap Drill Bit 32mm Highest Durability

Image Representative of Range

Fein 63127106016 HM-Ultra Tap Drill Bit 32mm Highest Durability

MPN
63127106016
Brand
Fein
EAN-13
4014586240190
Order Code
11-8297
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £51.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Fein HM-Ultra 35 QuickIN 63127106016 tap drill bit set, manufactured by Fein, includes a 32 mm drill attachment for precise drilling tasks. Known for its durability and efficiency, this set is ideal for both professional and DIY projects. Typically used in metalworking and construction, it enhances productivity with reliable performance.
Type Tap drill bit set
Diameter 32mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot