Fein 63127104019 HM-Ultra Tap Drill Bit Set 30mm High Durability

Image Representative of Range

Fein 63127104019 HM-Ultra Tap Drill Bit Set 30mm High Durability

MPN
63127104019
Brand
Fein
EAN-13
4014586240176
Order Code
11-8296
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £52.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Fein HM-Ultra 35 QuickIN tap drill bit set, part number 63127104019, is a high-performance drill attachment designed for precision and durability. Featuring a 30 mm size, this single-piece set is ideal for creating accurate threads in various materials. It's commonly used in industrial and professional applications where precise threading is essential.
Type Tap drill bit set
Diameter 30mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot