Fein 63127099014 HM-Ultra 35 QuickIN Tap Drill Bit Set 25mm High Durability

Image Representative of Range

Fein 63127099014 HM-Ultra 35 QuickIN Tap Drill Bit Set 25mm High Durability

MPN
63127099014
Brand
Fein
EAN-13
4014586240121
Order Code
11-8292
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

The Fein HM-Ultra 35 QuickIN 63127099014 tap drill bit set, manufactured by Fein, is a high-quality drill attachment designed for precision drilling. Featuring a 25 mm size, it is highly suitable for creating accurate threads in metalworking applications. This single-piece set is ideal for both professional industrial use and detailed DIY tasks.
Type Tap drill bit set
Diameter 25mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot