Fein 63127098010 HM-Ultra 35 Drill Bit Set 24mm 1 piece High Durability

Image Representative of Range

Fein 63127098010 HM-Ultra 35 Drill Bit Set 24mm 1 piece High Durability

MPN
63127098010
Brand
Fein
EAN-13
4014586240114
Order Code
11-8291
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 15/11/2026

Fein's HM-Ultra 35 QuickIN is a high-performance tap drill bit set measuring 24 mm, known for precision and durability. This versatile drill attachment, model 63127098010, is ideal for professional metalworking tasks. Designed for efficiency, it enhances productivity in various industrial applications.
Type Tap drill bit set
Diameter 24mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot