Fein 63127094011 HM-Ultra 35 QuickIN Tap Drill Bit Set 20mm 1 piece

Image Representative of Range

Fein 63127094011 HM-Ultra 35 QuickIN Tap Drill Bit Set 20mm 1 piece

MPN
63127094011
Brand
Fein
EAN-13
4014586240077
Order Code
11-8288
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Fein HM-Ultra 35 QuickIN 63127094011 Tap drill bit set is a robust drill attachment suitable for precise, industrial work. Manufactured by Fein, this 20 mm, 1 piece set is designed for enhanced efficiency and durability in tapping applications. Ideal for both professional and heavy-duty drilling tasks, it ensures accuracy and reliability.
Type Tap drill bit set
Diameter 20mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot