Fein 63127092019 HM-Ultra 35 Tap Drill Bit Set 18mm High Durability

Image Representative of Range

Fein 63127092019 HM-Ultra 35 Tap Drill Bit Set 18mm High Durability

MPN
63127092019
Brand
Fein
EAN-13
4014586240053
Order Code
11-8287
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Fein HM-Ultra 35 QuickIN 63127092019 Tap drill bit set features a durable drilling attachment specifically designed for precise and efficient tapping. Produced by Fein, this 18 mm drill bit set typically serves in industrial and professional settings where high-performance drilling is required. Its robust construction ensures reliable use in metalworking and manufacturing applications.
Type Tap drill bit set
Diameter 18mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot