Fein 63127090017 HM-Ultra 35 QuickIN Tap Drill Bit Set 16mm 1 piece Durable

Image Representative of Range

Fein 63127090017 HM-Ultra 35 QuickIN Tap Drill Bit Set 16mm 1 piece Durable

MPN
63127090017
Brand
Fein
EAN-13
4014586240039
Order Code
11-8285
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fein's HM-Ultra 35 QuickIN tap drill bit set 63127090017 includes one 16 mm drill attachment. This high-quality tap drill bit set is designed for robust drilling tasks. It is typically used in metalworking and engineering applications.
Type Tap drill bit set
Diameter 16mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot