Fein 63127088011 HM-Ultra 35 QuickIN Tap Drill Bit 14mm Durable

Image Representative of Range

Fein 63127088011 HM-Ultra 35 QuickIN Tap Drill Bit 14mm Durable

MPN
63127088011
Brand
Fein
EAN-13
4014586240015
Order Code
11-8283
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £46.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Fein HM-Ultra 35 QuickIN 63127088011 Tap drill bit set includes a single 14 mm drill attachment, known for its precision and durability. Manufactured by Fein, this drill bit set is ideal for creating accurate threads in metalworking projects. It is suitable for both professional and industrial applications, offering high performance and reliability.
Type Tap drill bit set
Diameter 14mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot