Fein 63127087013 HM-Ultra Tap Drill Bit Set 13mm High Durability

Image Representative of Range

Fein 63127087013 HM-Ultra Tap Drill Bit Set 13mm High Durability

MPN
63127087013
Brand
Fein
EAN-13
4014586240008
Order Code
11-8282
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £45.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Fein HM-Ultra 35 QuickIN 63127087013 tap drill bit set 13 mm is manufactured by Fein and consists of a single piece designed for precision drilling. This drill attachment is ideal for creating clean, accurate holes in metal and other hard materials. It's commonly used in professional and industrial settings for high-performance applications.
Type Tap drill bit set
Diameter 13mm
Cutting Length 35mm
Overall Length 77mm
Material Carbide metal

Reviews

Be the first to submit a review

Trustpilot