Fein 63127086019 Tap Drill Bit 12mm High-Quality Durable 1 Piece

Image Representative of Range

Fein 63127086019 Tap Drill Bit 12mm High-Quality Durable 1 Piece

MPN
63127086019
Brand
Fein
EAN-13
4014586239996
Order Code
11-8280
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £45.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fein tap drill bit set 63127086019 includes a 12 mm drill attachment, ideal for precise tapping tasks. Manufactured with quality materials, it ensures durability and efficiency. This drill bit set is typically used for creating threaded holes in various materials.
Type Tap drill bit set
Diameter 12mm
Overall Length 77mm

Reviews

Be the first to submit a review

Trustpilot