Febond Blue Grit® 10 litre

Everbuild Brand: Everbuild

Everbuild Febond Blue Grit® is a high-performance, plasterer's grip coat bonding agent, specifically designed to provide an improved key to smooth surfaces. Contains a fine aggregate that provides a mechanical key to backgrounds such as plaster, concrete, painted surfaces, textured surfaces and ceramic tiles. One coat application, coloured blue to indicate coverage.

Bond strength tested in accordance with EN 13892-8.

1 x Everbuild Febond Blue Grit® 10 litre

Description Image Product Buy Pricing (Ex VAT) Size Type
Everbuild FBBLUE10 Febond Blue Grit® 10 litre
Everbuild FBBLUE10 Febond Blue Grit® 10 litre
Extended range
Order code: 95-5792
MPN: FBBLUE10

Out of stockPlease contact us for lead time
1+ £46.98
Price per unit Ex VAT
10L Adhesive
Everbuild FBBLUE5 Febond Blue Grit® 5 litre
Everbuild FBBLUE5 Febond Blue Grit® 5 litre
Standard range
Order code: 95-5793
MPN: FBBLUE5

Despatched within 4 working days - 20 in stock
1+ £38.25
Price per unit Ex VAT
5L Adhesive

Trustpilot