FCI DC37S364TLF D-SUB Receptacles 37 Pins 180° 1pc

MPN
DC37S364TLF
Brand
FCI
EAN-13
2050005838571
Order Code
03-1070
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The FCI DC37S364TLF is a D-sub receptacle connector featuring 37 pins and designed for a 180° orientation. This reliable connector is commonly used in electronic applications for data transmission and signal connections. Typical applications include computer peripherals, industrial equipment, and networking hardware.
Plug / Socket Receptacle
Mounting Type BackShell Mounting
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Misc Attribute SUB-D
Number of pins 37
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot