FCI DC37S064TLF D-SUB Receptacle 37-Pin 180° Solder Bucket Connector

Image Representative of Range

FCI DC37S064TLF D-SUB Receptacle 37-Pin 180° Solder Bucket Connector

MPN
DC37S064TLF
Brand
FCI
EAN-13
2050003699235
Order Code
03-1069
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.31
500+ £0.978
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The FCI D-SUB DC37S064TLF is a D-subminiature connector with 37 pins arranged at a 180° angle. This solder bucket receptacle is typically used in telecommunications and networking equipment for reliable data connections. Its robust design can handle a variety of signal and power applications in industrial settings.
Type D-SUB receptacles
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 37
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Number of pins 37
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot